JIERR SRG0624-4R7-M
| Manufacturer | JIERRAsian Brands |
| MPN | SRG0624-4R7-M |
| LCSC Part # | C53462981 |
| Packaging | SMD,7.3x6.6mm |
| Customer # | |
| Key Attributes | 4.5A 4.7uH ±20% 8A 50mΩ Molded Inductor SMD,7.3x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | JIERR | |
| Packaging | SMD,7.3x6.6mm | |
| Current Rating | 4.5A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8A | |
| DC Resistance(DCR) | 50mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7,585
7,585 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.154 | $ 0.77 |
| 50+ | $ 0.1209 | $ 6.05 |
| 150+ | $ 0.1067 | $ 16.01 |
| 500+ | $ 0.089 | $ 44.50 |
| 2,000+ | $ 0.0811 | $ 162.20 |
| 4,000+ | $ 0.0764 | $ 305.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | JIERR | |
| Packaging | SMD,7.3x6.6mm | |
| Current Rating | 4.5A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8A | |
| DC Resistance(DCR) | 50mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



