JIERR SRG0530-220-M
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | SRG0530-220-M |
| LCSC Part # | C53462980 |
| Package | SMD,5.7x5.2mm |
| Customer # | |
| Description | 1.5A 22uH ±20% 312mΩ 2A Molded Inductor SMD,5.7x5.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | JIERR | |
| Package | SMD,5.7x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
5,880
5,880
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1404 $ 0.1264 | $ 0.63 |
50+ | $ 0.1108 $ 0.0998 | $ 4.99 |
150+ | $ 0.096 $ 0.0864 | $ 12.96 |
500+ | $ 0.085 $ 0.0765 | $ 38.25 |
2,000+ | $ 0.0761 $ 0.0685 | $ 137.00 |
4,000+ | $ 0.0717 $ 0.0646 | $ 258.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$