JIERR SRG0530-2R2-M
| Manufacturer | JIERRAsian Brands |
| MPN | SRG0530-2R2-M |
| LCSC Part # | C53462924 |
| Packaging | SMD,5.7x5.2mm |
| Customer # | |
| Key Attributes | 6.5A 2.2uH ±20% 22mΩ 7A Molded Inductor SMD,5.7x5.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | JIERR | |
| Packaging | SMD,5.7x5.2mm | |
| Current Rating | 6.5A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 22mΩ | |
| Current - Saturation(Isat) | 7A | |
| Type | Molded Inductor |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Halogen-free, maximum total operating temperature 125°C, metal powder core material, magnetically shielded with low EMI, high current-carrying capability and low core loss, inductance range 0.10μH ~ 22.0μH, current range 1.2A ~ 22A, frequency range up to 5MHz, RoHS compliant.
Applications
Voltage Regulator Modules (VRM), multiphase regulators, point-of-load modules, smartphone PoL modules, solid-state drive modules, notebook power regulators, battery-powered systems, graphics cards, data networking and storage systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.112 | $ 0.56 |
| 50+ | $ 0.0885 | $ 4.43 |
| 150+ | $ 0.0767 | $ 11.51 |
| 500+ | $ 0.0678 | $ 33.90 |
| 2,000+ | $ 0.0607 | $ 121.40 |
| 4,000+ | $ 0.0572 | $ 228.80 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | JIERR | |
| Packaging | SMD,5.7x5.2mm | |
| Current Rating | 6.5A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 22mΩ | |
| Current - Saturation(Isat) | 7A | |
| Type | Molded Inductor |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Halogen-free, maximum total operating temperature 125°C, metal powder core material, magnetically shielded with low EMI, high current-carrying capability and low core loss, inductance range 0.10μH ~ 22.0μH, current range 1.2A ~ 22A, frequency range up to 5MHz, RoHS compliant.
Applications
Voltage Regulator Modules (VRM), multiphase regulators, point-of-load modules, smartphone PoL modules, solid-state drive modules, notebook power regulators, battery-powered systems, graphics cards, data networking and storage systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



