JIERR SRG0518-100-M
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | SRG0518-100-M |
| LCSC Part # | C53462922 |
| Package | SMD,5.2x5.2mm |
| Customer # | |
| Description | 2.5A 10uH ±20% 155mΩ 3A Molded Inductor SMD,5.2x5.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | JIERR | |
| Package | SMD,5.2x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
5,280
5,280
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1406 $ 0.1266 | $ 0.63 |
50+ | $ 0.111 $ 0.0999 | $ 5.00 |
150+ | $ 0.0962 $ 0.0866 | $ 12.99 |
500+ | $ 0.0851 $ 0.0766 | $ 38.30 |
2,000+ | $ 0.0762 $ 0.0686 | $ 137.20 |
4,000+ | $ 0.0717 $ 0.0646 | $ 258.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$