HXY MOSFET SS8550(SOT89-3L)
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | SS8550(SOT89-3L) |
| LCSC Part # | C5346137 |
| Packaging | SOT-89-3L |
| Customer # | |
| Key Attributes | TRANS PNP 25V 1.5A SOT-89-3L |
| Datasheet | HXY MOSFET SS8550(SOT89-3L) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-89-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 400 | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector(Ic) | 1.5A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-89-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 25V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 400 | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector(Ic) | 1.5A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 8,720
8,720 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.031 | $ 0.62 |
| 200+ | $ 0.0239 | $ 4.78 |
| 1,000+ | $ 0.0201 | $ 20.10 |
| 2,000+ | $ 0.0178 | $ 35.60 |
| 10,000+ | $ 0.0157 | $ 157.00 |
| 20,000+ | $ 0.0146 | $ 292.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-89-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 400 | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector(Ic) | 1.5A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-89-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 25V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 400 | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector(Ic) | 1.5A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV |
Help & FeedbackShow similar products (0) >
C5346137 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



