Littelfuse S8020LTP
| Manufacturer | |
| Mfr. Part # | S8020LTP |
| LCSC Part # | C5346105 |
| Package | TO-220-2 |
| Customer # | |
| Key Attributes | 800V 20A TO-220-2 |
| Description | 40mA 30mA 800V TO-220-2 SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse | |
| Package | TO-220-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.1322 | $ 5.13 |
10+ | $ 4.4272 | $ 44.27 |
50+ | $ 4.0079 | $ 200.40 |
100+ | $ 3.584 | $ 358.40 |
500+ | $ 3.3883 | $ 1694.15 |
1,000+ | $ 3.2998 | $ 3299.80 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$