VISHAY T55B227M6R3C0200
| Manufacturer | |
| Mfr. Part # | T55B227M6R3C0200 |
| LCSC Part # | C5346019 |
| Package | CASE-B-3528-21(mm) |
| Customer # | |
| Key Attributes | CAP TANT 220uF ±20% 6.3V CASE-B-3528-21(mm) |
| Description | 220uF 6.3V 200mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Package | CASE-B-3528-21(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6047 $ 0.5731 | $ 0.57 |
10+ | $ 2.2482 $ 0.4946 | $ 4.95 |
30+ | $ 2.0254 $ 0.4456 | $ 13.37 |
100+ | $ 1.7979 $ 0.3956 | $ 39.56 |
500+ | $ 1.695 $ 0.3729 | $ 186.45 |
1,000+ | $ 1.6489 $ 0.3628 | $ 362.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$