LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
FUXINSEMI BAS21LT1G product image
  • BAS21LT1G thumbnail 1
  • BAS21LT1G thumbnail 2
  • BAS21LT1G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

FUXINSEMI BAS21LT1GRoHS

Manufacturer
FUXINSEMIAsian Brands
MPN
BAS21LT1G
LCSC Part #
C53457907
Packaging
SOT-23
Customer #
Key Attributes
50ns 250V 1.25V@200mA 200mA SOT-23 Single Diodes RoHS
Datasheetpdf iconFUXINSEMI BAS21LT1G
In-Stock: 5,950
5,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.014$ 0.0112$ 0.56
500+$ 0.011$ 0.0088$ 4.40
3,000+$ 0.0093$ 0.0075$ 22.50
6,000+$ 0.0083$ 0.0067$ 40.20
30,000+$ 0.0074$ 0.0060$ 180.00
45,000+$ 0.007$ 0.0056$ 252.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerFUXINSEMI
PackagingSOT-23
Reverse Recovery Time (trr)50ns
Voltage - DC Reverse (Vr) (Max)250V
Diode Configuration-
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation225mW
Voltage - Forward(Vf@If)1.25V@200mA
Reverse Leakage Current (Ir)100nA@200V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified200mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece