Zhongdi TK-580S-2-P
| Manufacturer |
Zhongdi
Asian Brands |
| Mfr. Part # | TK-580S-2-P |
| LCSC Part # | C53457811 |
| Package | SMD |
| Customer # | |
| Description | 50,000 cycles DPDT Surface Mount,Vertical Square Plunger 1.8N 30V SMD Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Zhongdi | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500
500
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4591 $ 0.4362 | $ 0.44 |
10+ | $ 0.3626 $ 0.3445 | $ 3.45 |
30+ | $ 0.323 $ 0.3069 | $ 9.21 |
100+ | $ 0.2708 $ 0.2573 | $ 25.73 |
500+ | $ 0.2486 $ 0.2362 | $ 118.10 |
1,000+ | $ 0.2343 $ 0.2226 | $ 222.60 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$