Infineon BSP613PH6327
| Manufacturer | |
| Mfr. Part # | BSP613PH6327 |
| LCSC Part # | C534578 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | SIPMos Small-Signal-Transistor |
| Description | 60V 110mΩ@10V 1 P-Channel 1.8W SOT-223 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
10,320
10,320
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5287 | $ 0.53 |
10+ | $ 0.4102 | $ 4.10 |
30+ | $ 0.3589 | $ 10.77 |
100+ | $ 0.2948 | $ 29.48 |
500+ | $ 0.2676 | $ 133.80 |
1,000+ | $ 0.25 | $ 250.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$