FG FG-MX3.0-2*8A
| Manufacturer | FGAsian Brands |
| MPN | FG-MX3.0-2*8A |
| LCSC Part # | C53457456 |
| Packaging | Through Hole,P=3mm |
| Customer # | |
| Key Attributes | Micro-Fit(MX 3.0) 2 16P -40℃~+105℃ 3mm 8 3.5A 250V 3mm 2x8P Through Hole,P=3mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | FG | |
| Packaging | Through Hole,P=3mm | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Contact Material | Brass | |
| Color | Black | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Supplementary Features | Harpoon Contact (Plastic) | |
| Mounting Type | Through Hole | |
| Number of PINs | 16P | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA66 | |
| Pitch | 3mm | |
| Number of PINs Per Row | 8 | |
| Contact Plating | Tin | |
| Current Rating | 3.5A | |
| Voltage Rating (Max) | 250V | |
| Row Spacing | 3mm | |
| Pin Structure | 2x8P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Voltage: 250V AC/DC
- Rated Current: 3.5A AC/DC
- Contact Resistance: ≤20mΩ
- Insulation Resistance: ≥1000MΩ
- Withstanding Voltage: 1000V AC/min
- Operating Temperature: -40℃ ~ 105℃
- Material: Nylon UL94V-0
- Pin Material: Tin-plated Brass
- RoHS Compliant
In-Stock: 160
160 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.57$ 0.4446 | $ 0.44 |
| 10+ | $ 0.4624$ 0.3607 | $ 3.61 |
| 30+ | $ 0.4085$ 0.3187 | $ 9.56 |
| 200+ | $ 0.3547$ 0.2767 | $ 55.34 |
| 400+ | $ 0.323$ 0.2520 | $ 100.80 |
| 1,000+ | $ 0.3056$ 0.2384 | $ 238.40 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | FG | |
| Packaging | Through Hole,P=3mm | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Contact Material | Brass | |
| Color | Black | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Supplementary Features | Harpoon Contact (Plastic) | |
| Mounting Type | Through Hole | |
| Number of PINs | 16P | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA66 | |
| Pitch | 3mm | |
| Number of PINs Per Row | 8 | |
| Contact Plating | Tin | |
| Current Rating | 3.5A | |
| Voltage Rating (Max) | 250V | |
| Row Spacing | 3mm | |
| Pin Structure | 2x8P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Voltage: 250V AC/DC
- Rated Current: 3.5A AC/DC
- Contact Resistance: ≤20mΩ
- Insulation Resistance: ≥1000MΩ
- Withstanding Voltage: 1000V AC/min
- Operating Temperature: -40℃ ~ 105℃
- Material: Nylon UL94V-0
- Pin Material: Tin-plated Brass
- RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



