FG FG-FPC0510-8RL-TAG
| Manufacturer | FGAsian Brands |
| MPN | FG-FPC0510-8RL-TAG |
| LCSC Part # | C53457415 |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | -55℃~+85℃ Hinged Lid 8P 0.5mm Bottom Contact Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | FG | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Operating Temperature | -55℃~+85℃ | |
| Locking Feature | Hinged Lid | |
| Number of Contacts | 8P | |
| Pitch | 0.5mm | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Housing: LCP (UL94-VO), natural color; cover: LCP or PA (UL94-VO), black
- Contacts: copper alloy; pins: copper alloy
- Contacts: overall gold or tin plating over nickel; pins: overall tin plating over nickel
- Current rating: 0.4A AC/DC
- Voltage rating: 50V AC/DC
- Temperature range: -55°C ~ +85°C
- Sprocket hole pitch cumulative tolerance: ±0.20
- Material thickness: 0.3±0.05mm
- All dimensions per EIA-481-B
- 5000 pcs per reel
- Tape width (dimension W) 16 and 24mm: single-side pilot holes; tape width (dimension W) 32, 44, and 56mm: double-side pilot holes
In-Stock: 490
490 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1156$ 0.0902 | $ 0.45 |
| 50+ | $ 0.0919$ 0.0717 | $ 3.59 |
| 150+ | $ 0.0801$ 0.0625 | $ 9.38 |
| 500+ | $ 0.0713$ 0.0557 | $ 27.85 |
| 2,500+ | $ 0.0642$ 0.0501 | $ 125.25 |
| 5,000+ | $ 0.0606$ 0.0473 | $ 236.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | FG | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Operating Temperature | -55℃~+85℃ | |
| Locking Feature | Hinged Lid | |
| Number of Contacts | 8P | |
| Pitch | 0.5mm | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Housing: LCP (UL94-VO), natural color; cover: LCP or PA (UL94-VO), black
- Contacts: copper alloy; pins: copper alloy
- Contacts: overall gold or tin plating over nickel; pins: overall tin plating over nickel
- Current rating: 0.4A AC/DC
- Voltage rating: 50V AC/DC
- Temperature range: -55°C ~ +85°C
- Sprocket hole pitch cumulative tolerance: ±0.20
- Material thickness: 0.3±0.05mm
- All dimensions per EIA-481-B
- 5000 pcs per reel
- Tape width (dimension W) 16 and 24mm: single-side pilot holes; tape width (dimension W) 32, 44, and 56mm: double-side pilot holes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



