FG FG-RJ-056-1-3
| Manufacturer | FGAsian Brands |
| MPN | FG-RJ-056-1-3 |
| LCSC Part # | C53457400 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RJ45 Jack Unshielded 1 Right Angle Non-LED Through Hole Modular/Ethernet Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters | |
| Manufacturer | FG | |
| Packaging | Through Hole | |
| Connector Type | RJ45 Jack | |
| Shielding | Unshielded | |
| Number of Ports | 1 | |
| Mounting Type | Right Angle | |
| LED | Non-LED |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The product shall be free from misassembled or missing components; component surfaces shall be free from cracks, material shortage, and flash; surface plating shall be bright and aesthetically pleasing; unspecified dimensional tolerances are ±0.15mm; salt spray test 8±0.5 hours; soldering temperature 260±5℃, duration 3±0.5 seconds; minimum insulation resistance 500MΩ; withstanding voltage test DC 500V; rated voltage/current 125V/max. 1.5A; maximum contact resistance 40mΩ.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4224$ 0.3802 | $ 0.38 |
| 10+ | $ 0.3335$ 0.3002 | $ 3.00 |
| 60+ | $ 0.2969$ 0.2673 | $ 16.04 |
| 120+ | $ 0.2493$ 0.2244 | $ 26.93 |
| 480+ | $ 0.2287$ 0.2059 | $ 98.83 |
| 1,020+ | $ 0.216$ 0.1944 | $ 198.29 |
Standard Packaging60/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters | |
| Manufacturer | FG | |
| Packaging | Through Hole | |
| Connector Type | RJ45 Jack | |
| Shielding | Unshielded | |
| Number of Ports | 1 | |
| Mounting Type | Right Angle | |
| LED | Non-LED |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The product shall be free from misassembled or missing components; component surfaces shall be free from cracks, material shortage, and flash; surface plating shall be bright and aesthetically pleasing; unspecified dimensional tolerances are ±0.15mm; salt spray test 8±0.5 hours; soldering temperature 260±5℃, duration 3±0.5 seconds; minimum insulation resistance 500MΩ; withstanding voltage test DC 500V; rated voltage/current 125V/max. 1.5A; maximum contact resistance 40mΩ.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



