LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
21% OFF
JMEconn 5001-WF0125A-04R1-00-B product image
  • 5001-WF0125A-04R1-00-B thumbnail 1
  • 5001-WF0125A-04R1-00-B thumbnail 2
  • 5001-WF0125A-04R1-00-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001-WF0125A-04R1-00-BRoHS

Manufacturer
JMEconnAsian Brands
MPN
5001-WF0125A-04R1-00-B
LCSC Part #
C53457208
Packaging
SMD,P=1.25mm
Customer #
Key Attributes
1 4P -40℃~+85℃ 1.25mm 4 125V 1x4P SMD,P=1.25mm Headers, Male Pins RoHS
Datasheetpdf iconJMEconn 5001-WF0125A-04R1-00-B
Custom CablesMOQ 1pc
In-Stock: 1,920
1,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0455$ 0.0360$ 0.36
100+$ 0.0362$ 0.0286$ 2.86
300+$ 0.0316$ 0.0250$ 7.50
2,000+$ 0.0281$ 0.0222$ 44.40
4,000+$ 0.0253$ 0.0200$ 80.00
10,000+$ 0.0239$ 0.0189$ 189.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJMEconn
PackagingSMD,P=1.25mm
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Number of PINs4P
Contact MaterialCopper alloy
Operating Temperature-40℃~+85℃
Plastic MaterialLCP
Pitch1.25mm
Number of PINs Per Row4
Contact PlatingTin
Voltage Rating (Max)125V
X-Length of Bottom Edge on Board (Spacing Line)9.75mm
Pin Structure1x4P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Plastic surface shall be smooth, free from flash, sink marks, defects, cracks, and other defects
  • Locking window: 1 for 2~3PIN, 2 for ≥4PIN
  • Temperature range: -40°C ~ 85°C
  • Rated voltage: 125V, AC
  • Contact resistance: ≤55mΩ (initial), allowable variation per contact ≤20mΩ
  • Insulation resistance: ≥100MΩ

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.