JMEconn 5001-WF0125A-03R1-00-B
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001-WF0125A-03R1-00-B |
| LCSC Part # | C53457207 |
| Packaging | SMD,P=1.25mm |
| Customer # | |
| Key Attributes | 1 3P -40℃~+85℃ 1.25mm 3 125V 1x3P SMD,P=1.25mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JMEconn | |
| Packaging | SMD,P=1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 3P | |
| Contact Material | Copper alloy | |
| Operating Temperature | -40℃~+85℃ | |
| Plastic Material | LCP | |
| Pitch | 1.25mm | |
| Number of PINs Per Row | 3 | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8.5mm | |
| Voltage Rating (Max) | 125V | |
| Pin Structure | 1x3P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic surface shall be smooth, free from flash, sink marks, defects, cracks, and other defects
- Locking window: 1 for 2~3PIN, 2 for ≥4PIN
- Temperature range: -40°C ~ 85°C
- Rated voltage: 125V, AC
- Contact resistance: ≤55mΩ (initial), allowable variation per contact ≤20mΩ
- Insulation resistance: ≥100MΩ
In-Stock: 1,910
1,910 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.039$ 0.0309 | $ 0.31 |
| 100+ | $ 0.0311$ 0.0246 | $ 2.46 |
| 300+ | $ 0.0271$ 0.0215 | $ 6.45 |
| 2,000+ | $ 0.0241$ 0.0191 | $ 38.20 |
| 4,000+ | $ 0.0217$ 0.0172 | $ 68.80 |
| 10,000+ | $ 0.0205$ 0.0162 | $ 162.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JMEconn | |
| Packaging | SMD,P=1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs | 3P | |
| Contact Material | Copper alloy | |
| Operating Temperature | -40℃~+85℃ | |
| Plastic Material | LCP | |
| Pitch | 1.25mm | |
| Number of PINs Per Row | 3 | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8.5mm | |
| Voltage Rating (Max) | 125V | |
| Pin Structure | 1x3P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic surface shall be smooth, free from flash, sink marks, defects, cracks, and other defects
- Locking window: 1 for 2~3PIN, 2 for ≥4PIN
- Temperature range: -40°C ~ 85°C
- Rated voltage: 125V, AC
- Contact resistance: ≤55mΩ (initial), allowable variation per contact ≤20mΩ
- Insulation resistance: ≥100MΩ
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



