LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JMEconn 5001-MX0120A-03R1-00-B product image
  • 5001-MX0120A-03R1-00-B thumbnail 1
  • 5001-MX0120A-03R1-00-B thumbnail 2
  • 5001-MX0120A-03R1-00-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001-MX0120A-03R1-00-BRoHS

Manufacturer
JMEconnAsian Brands
MPN
5001-MX0120A-03R1-00-B
LCSC Part #
C53457196
Packaging
SMD,P=1.2mm,Surface Mount,Right Angle
Customer #
Key Attributes
SMD,P=1.2mm,Surface Mount,Right Angle Spring Loaded RoHS
Datasheetpdf iconJMEconn 5001-MX0120A-03R1-00-B
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1686$ 0.84
50+$ 0.1334$ 6.67
150+$ 0.1183$ 17.75
500+$ 0.0994$ 49.70
2,500+$ 0.0911$ 227.75
4,500+$ 0.086$ 387.00
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Spring Loaded
ManufacturerJMEconn
PackagingSMD,P=1.2mm,Surface Mount,Right Angle

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4500
Sales UnitPiece

Features

AI Translation
  • Plastic surfaces shall be smooth, free of flash, visible sink marks, defects, and cracks
  • Temperature range: -25°C ~ 85°C
  • Rated voltage: 50V AC, DC
  • Withstanding voltage: 500V AC/minute
  • Contact resistance: ≤20mΩ
  • Insulation resistance: ≥100MΩ
  • Rated current: 1.5A AC, DC

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.