LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
SHOU HAN FPC 1.0-10P LTH2.5 product image
  • FPC 1.0-10P LTH2.5 thumbnail 1
  • FPC 1.0-10P LTH2.5 thumbnail 2
  • FPC 1.0-10P LTH2.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHOU HAN FPC 1.0-10P LTH2.5RoHS

Manufacturer
SHOU HANAsian Brands
MPN
FPC 1.0-10P LTH2.5
LCSC Part #
C53457117
Packaging
SMD,P=1mm(Staggered Pins)
Customer #
Key Attributes
-25℃~+85℃ Non-Latching 10P 1mm Top Contact Surface Mount,Vertical SMD,P=1mm(Staggered Pins) FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconSHOU HAN FPC 1.0-10P LTH2.5
Custom CablesMOQ 1pc
In-Stock: 1,780
1,780 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1568$ 0.0784$ 0.39
50+$ 0.1227$ 0.0614$ 3.07
150+$ 0.1081$ 0.0541$ 8.12
1,000+$ 0.0898$ 0.0449$ 44.90
2,000+$ 0.0817$ 0.0409$ 81.80
5,000+$ 0.0768$ 0.0384$ 192.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerSHOU HAN
PackagingSMD,P=1mm(Staggered Pins)
Operating Temperature-25℃~+85℃
Locking FeatureNon-Latching
Number of Contacts10P
Pitch1mm
Contact TypeTop Contact
Mounting TypeSurface Mount,Vertical

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

This specification applies to the 1.0mm pitch 5.5mm height vertical FPC series products. Unless otherwise specified, general tests and measurements shall be conducted under the following conditions: temperature 15~35℃, relative humidity 25~85%, and atmospheric pressure 86~106KPa. However, if there is any concern that the above conditions may affect the judgment values, tests may be conducted under the conditions of temperature 20±2℃, relative humidity 60~70%, and atmospheric pressure 86~106KPa.

Features

AI Translation
  • Rated Current: 0.5A
  • Temperature Range: -25~85℃
  • Rated Voltage: 50V AC/DC (equivalent)
  • Contact Resistance: ≤0.03Ω
  • Insulation Resistance: ≥500MΩ
  • Body: Halogen-free thermoplastic, UL94V-0, Color: Natural
  • Back Cover: Halogen-free thermoplastic, UL94V-0, Color: Black
  • Terminal: Copper alloy, overall nickel-plated then gold-plated or tin-plated
  • Solder Tab: Copper alloy, overall nickel-plated then tin-plated

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.