SHOU HAN FPC 0.5-20P LTH4.0-A
| Manufacturer | SHOU HANAsian Brands |
| MPN | FPC 0.5-20P LTH4.0-A |
| LCSC Part # | C53457112 |
| Packaging | SMD,P=0.5mm(Staggered Pins) |
| Customer # | |
| Key Attributes | -25℃~+85℃ Non-Latching 20P 0.5mm Top Contact Surface Mount,Vertical SMD,P=0.5mm(Staggered Pins) FFC, FPC (Flat Flexible) Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,P=0.5mm(Staggered Pins) | |
| Operating Temperature | -25℃~+85℃ | |
| Locking Feature | Non-Latching | |
| Number of Contacts | 20P | |
| Pitch | 0.5mm | |
| Contact Type | Top Contact | |
| Mounting Type | Surface Mount,Vertical |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This specification applies to the 0.5mm pitch, 4.0mm height, vertical FPC series products. Unless otherwise specified, general tests and measurements shall be conducted under the conditions of temperature 15~35℃, relative humidity 25~85%, and atmospheric pressure 86~106 KPa. However, if there is any concern that the above conditions may affect the judgment values, the tests may be conducted under the conditions of temperature 20±2℃, relative humidity 60~70%, and atmospheric pressure 86~106 KPa.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1336$ 0.0668 | $ 0.33 |
| 50+ | $ 0.1065$ 0.0533 | $ 2.67 |
| 150+ | $ 0.0929$ 0.0465 | $ 6.98 |
| 1,500+ | $ 0.0827$ 0.0414 | $ 62.10 |
| 3,000+ | $ 0.0745$ 0.0373 | $ 111.90 |
| 4,500+ | $ 0.0704$ 0.0352 | $ 158.40 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,P=0.5mm(Staggered Pins) | |
| Operating Temperature | -25℃~+85℃ | |
| Locking Feature | Non-Latching | |
| Number of Contacts | 20P | |
| Pitch | 0.5mm | |
| Contact Type | Top Contact | |
| Mounting Type | Surface Mount,Vertical |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This specification applies to the 0.5mm pitch, 4.0mm height, vertical FPC series products. Unless otherwise specified, general tests and measurements shall be conducted under the conditions of temperature 15~35℃, relative humidity 25~85%, and atmospheric pressure 86~106 KPa. However, if there is any concern that the above conditions may affect the judgment values, the tests may be conducted under the conditions of temperature 20±2℃, relative humidity 60~70%, and atmospheric pressure 86~106 KPa.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



