LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hong Cheng HC-DZ-SHD1.0 product image
  • HC-DZ-SHD1.0 thumbnail 1
  • HC-DZ-SHD1.0 thumbnail 2
  • HC-DZ-SHD1.0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hong Cheng HC-DZ-SHD1.0RoHS

Manufacturer
Hong ChengAsian Brands
MPN
HC-DZ-SHD1.0
LCSC Part #
C53454706
Packaging
-
Customer #
Key Attributes
28~32 Tin Copper Rectangular Connector Contacts RoHS
Datasheetpdf iconHong Cheng HC-DZ-SHD1.0
Custom CablesMOQ 1pc
In-Stock: 23,900
23,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0064$ 0.64
1,000+$ 0.005$ 5.00
3,000+$ 0.0043$ 12.90
25,000+$ 0.0038$ 95.00
50,000+$ 0.0034$ 170.00
100,000+$ 0.0032$ 320.00
Standard Packaging25000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts
ManufacturerHong Cheng
Packaging-
Wire Gauge - AWG28~32
Contact PlatingTin
Contact MaterialCopper
Reference SeriesSHD

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging25000
Sales UnitPiece

Features

AI Translation
  • Operating Temperature: No specific range mentioned
  • Rated Voltage: No specific value mentioned
  • Rated Current: No specific value mentioned
  • Contact Resistance: No specific value mentioned
  • Insulation Resistance: ≥ No specific value mentioned
  • Withstanding Voltage: 500V AC/minute
  • Applicable Wire Gauge: AWG#28~#32 (max. outer diameter 0.8mm)

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.