XNRUSEMI XRS150N04
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XRS150N04 |
| LCSC Part # | C53454476 |
| Package | TO-252-3L |
| Customer # | |
| Description | 40V 2.5mΩ@10V 1 N-channel 72.3W TO-252-3L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | TO-252-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,500
2,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3859 | $ 1.93 |
50+ | $ 0.3065 | $ 15.33 |
150+ | $ 0.2715 | $ 40.73 |
500+ | $ 0.2287 | $ 114.35 |
2,500+ | $ 0.2096 | $ 524.00 |
5,000+ | $ 0.1985 | $ 992.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$