XNRUSEMI XR80P06F
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XR80P06F |
| LCSC Part # | C53454472 |
| Package | PDFN-8L(5x6) |
| Customer # | |
| Description | 60V 10mΩ@10V 1 P-Channel 89.3W PDFN-8L(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | PDFN-8L(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,935
4,935
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3657 | $ 1.83 |
50+ | $ 0.2897 | $ 14.49 |
150+ | $ 0.2571 | $ 38.57 |
500+ | $ 0.2165 | $ 108.25 |
2,500+ | $ 0.1984 | $ 496.00 |
5,000+ | $ 0.1875 | $ 937.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$