YXC Crystal Oscillators AQ3EL89CEIC112YLC-625M
| Manufacturer | YXC Crystal OscillatorsAsian Brands |
| MPN | AQ3EL89CEIC112YLC-625M |
| LCSC Part # | C53454377 |
| Packaging | SMD2520-6P |
| Customer # | |
| Key Attributes | SMD2520-6P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD2520-6P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
YSO212PU is a low-jitter differential crystal oscillator. The output frequency can be factory-programmed between 200 kHz and 1.5 GHz per customer requirements. YSO212PU is a low-noise PLL with integrated crystal, delivering a clock with 69 fs jitter. Through on-chip NVM and factory programming, we are able to meet customer requirements with extremely fast lead times.
Features
AI Translation
- Any frequency between 200 kHz and 1.5 GHz
- Low jitter: 69 fs typical at 156.25 MHz, 12 kHz – 20 MHz
- 26 fs typical at 12 kHz – 20 MHz with 4 MHz high-pass filter
- Fractional-N fully integrated PLL
- VDD supply voltage: 3.3 V, 2.5 V, and 1.8 V
- Best-in-class PSRR of -85 dBc
- Differential output pins supporting LVPECL, HCSL-LP, LVDS, LVDS-Boost, HCSL, and AC-coupled CML output options
- HCSL-LP output driver frequency range: 20 kHz to 500 MHz
- ±50 ppm stability (−40°C to 85°C)
- Package options: 6-pin plastic packages in 3.2×2.5 mm, 2.5×2.0 mm, and 2.0×1.6 mm
Applications
AI Translation
- 100G/200G/400G OTN, Coherent Optics
- 10G/40G/100G Optical Ethernet
- 3G-SDI/12G-SDI/24G-SDI Broadcast Video
- Data Center
- Test & Measurement
- Clock and Data Recovery
- FPGA/ASIC Clocking
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.3002 | $ 9.30 |
| 10+ | $ 9.0899 | $ 90.90 |
| 30+ | $ 8.9507 | $ 268.52 |
| 100+ | $ 8.81 | $ 881.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD2520-6P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
YSO212PU is a low-jitter differential crystal oscillator. The output frequency can be factory-programmed between 200 kHz and 1.5 GHz per customer requirements. YSO212PU is a low-noise PLL with integrated crystal, delivering a clock with 69 fs jitter. Through on-chip NVM and factory programming, we are able to meet customer requirements with extremely fast lead times.
Features
AI Translation
- Any frequency between 200 kHz and 1.5 GHz
- Low jitter: 69 fs typical at 156.25 MHz, 12 kHz – 20 MHz
- 26 fs typical at 12 kHz – 20 MHz with 4 MHz high-pass filter
- Fractional-N fully integrated PLL
- VDD supply voltage: 3.3 V, 2.5 V, and 1.8 V
- Best-in-class PSRR of -85 dBc
- Differential output pins supporting LVPECL, HCSL-LP, LVDS, LVDS-Boost, HCSL, and AC-coupled CML output options
- HCSL-LP output driver frequency range: 20 kHz to 500 MHz
- ±50 ppm stability (−40°C to 85°C)
- Package options: 6-pin plastic packages in 3.2×2.5 mm, 2.5×2.0 mm, and 2.0×1.6 mm
Applications
AI Translation
- 100G/200G/400G OTN, Coherent Optics
- 10G/40G/100G Optical Ethernet
- 3G-SDI/12G-SDI/24G-SDI Broadcast Video
- Data Center
- Test & Measurement
- Clock and Data Recovery
- FPGA/ASIC Clocking
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



