EVISUN R-78E3.3-1.0
| Manufacturer | EVISUNAsian Brands |
| MPN | R-78E3.3-1.0 |
| LCSC Part # | C53454360 |
| Packaging | SIP,11.6x7.6mm |
| Customer # | |
| Key Attributes | SIP,11.6x7.6mm AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | EVISUN | |
| Packaging | SIP,11.6x7.6mm | |
| Voltage - Supply | 4.75V~36V | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Output Voltage Accuracy | ±2% | |
| Switching Frequency | 520kHz | |
| Ripple Noise | 25mVp-p | |
| Quiescent Supply Current | 200uA | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 680uF | |
| Output Current(Max) | 1A | |
| Conversion Efficiency | 90%;80% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The R-78Exx-1.0 series are high-efficiency switching regulators, ideal drop-in replacements for the LM78xx series three-terminal linear regulators. With high efficiency and low power dissipation, these devices require no external heatsink. They are widely applicable across industrial control, power, instrumentation, and other industries.
Features
AI Translation
- Up to 96% efficiency
- No-load input current as low as 0.3mA
- Continuous short-circuit protection
- Pin-compatible with LM78xx series three-terminal linear regulators
- Operating temperature range: -40℃ ~ +85℃
- Custom specifications available upon request
Applications
AI Translation
- Industrial Control
- Power
- Instrumentation
In-Stock: 89
89 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8717 | $ 2.87 |
| 10+ | $ 2.4417 | $ 24.42 |
| 34+ | $ 2.172 | $ 73.85 |
| 102+ | $ 1.896 | $ 193.39 |
| 493+ | $ 1.7722 | $ 873.69 |
| 1,003+ | $ 1.7183 | $ 1723.45 |
Standard Packaging17/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | EVISUN | |
| Packaging | SIP,11.6x7.6mm | |
| Voltage - Supply | 4.75V~36V | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Output Voltage Accuracy | ±2% | |
| Switching Frequency | 520kHz | |
| Ripple Noise | 25mVp-p | |
| Quiescent Supply Current | 200uA | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 680uF | |
| Output Current(Max) | 1A | |
| Conversion Efficiency | 90%;80% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The R-78Exx-1.0 series are high-efficiency switching regulators, ideal drop-in replacements for the LM78xx series three-terminal linear regulators. With high efficiency and low power dissipation, these devices require no external heatsink. They are widely applicable across industrial control, power, instrumentation, and other industries.
Features
AI Translation
- Up to 96% efficiency
- No-load input current as low as 0.3mA
- Continuous short-circuit protection
- Pin-compatible with LM78xx series three-terminal linear regulators
- Operating temperature range: -40℃ ~ +85℃
- Custom specifications available upon request
Applications
AI Translation
- Industrial Control
- Power
- Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



