EVISUN NME0505SC
| Manufacturer | EVISUNAsian Brands |
| MPN | NME0505SC |
| LCSC Part # | C53454358 |
| Packaging | SIP,11.7x6mm |
| Customer # | |
| Key Attributes | SIP,11.7x6mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,11.7x6mm | |
| Vin | 5.5V~54.5V | |
| Ripple Noise | 30mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+105℃ | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 6mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Conversion Efficiency | 86% | |
| Length | 11.68mm | |
| Width | 10.15mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
1W regulated voltage input, isolated unregulated single output, RoHS compliant.
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 6mA
- Efficiency up to 85%
- Low ripple factor and low noise
- Isolation voltage 1500VDC/min, 3000VDC/1s
- Industry-standard pinout
- Operating temperature range: -40℃ ~ +105℃
Applications
AI Translation
The NME0505SC is designed for distributed power systems where an isolated power rail from the input supply is required. Suitable for:
- Input supply voltage fluctuation within ±10%;
- Input-to-output isolation required (isolation voltage 1500VDC);
- Applications with low requirements on output voltage regulation and output ripple/noise.
In-Stock: 67
67 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5528 | $ 2.55 |
| 10+ | $ 2.1704 | $ 21.70 |
| 34+ | $ 1.9309 | $ 65.65 |
| 102+ | $ 1.6865 | $ 172.02 |
| 493+ | $ 1.5755 | $ 776.72 |
| 1,003+ | $ 1.5279 | $ 1532.48 |
Standard Packaging17/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,11.7x6mm | |
| Vin | 5.5V~54.5V | |
| Ripple Noise | 30mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+105℃ | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 6mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Conversion Efficiency | 86% | |
| Length | 11.68mm | |
| Width | 10.15mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
1W regulated voltage input, isolated unregulated single output, RoHS compliant.
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 6mA
- Efficiency up to 85%
- Low ripple factor and low noise
- Isolation voltage 1500VDC/min, 3000VDC/1s
- Industry-standard pinout
- Operating temperature range: -40℃ ~ +105℃
Applications
AI Translation
The NME0505SC is designed for distributed power systems where an isolated power rail from the input supply is required. Suitable for:
- Input supply voltage fluctuation within ±10%;
- Input-to-output isolation required (isolation voltage 1500VDC);
- Applications with low requirements on output voltage regulation and output ripple/noise.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



