EVISUN K7812-1000R3
| Manufacturer | EVISUNAsian Brands |
| MPN | K7812-1000R3 |
| LCSC Part # | C53454357 |
| Packaging | SIP,11.6x7.6mm |
| Customer # | |
| Key Attributes | SIP,11.6x7.6mm AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | EVISUN | |
| Packaging | SIP,11.6x7.6mm | |
| Voltage - Supply | 16V~36V | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Output Voltage Accuracy | ±2% | |
| Switching Frequency | 520kHz | |
| Ripple Noise | 25mVp-p | |
| Quiescent Supply Current | 200uA | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 680uF | |
| Output Current(Max) | 1A | |
| Conversion Efficiency | 95%;92% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Up to 96% efficiency
- No-load input current as low as 0.3mA
- Continuous short-circuit protection
- Pin-compatible with LM78xx series three-terminal linear regulators
- Operating temperature range: -40℃ ~ +85℃
- Custom specifications available upon request
Applications
AI Translation
- Industrial control
- Power
- Instrumentation
In-Stock: 102
102 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2339 | $ 2.23 |
| 10+ | $ 1.8991 | $ 18.99 |
| 34+ | $ 1.6897 | $ 57.45 |
| 102+ | $ 1.4755 | $ 150.50 |
| 493+ | $ 1.3788 | $ 679.75 |
| 1,003+ | $ 1.3359 | $ 1339.91 |
Standard Packaging17/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | EVISUN | |
| Packaging | SIP,11.6x7.6mm | |
| Voltage - Supply | 16V~36V | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Output Voltage Accuracy | ±2% | |
| Switching Frequency | 520kHz | |
| Ripple Noise | 25mVp-p | |
| Quiescent Supply Current | 200uA | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 680uF | |
| Output Current(Max) | 1A | |
| Conversion Efficiency | 95%;92% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Up to 96% efficiency
- No-load input current as low as 0.3mA
- Continuous short-circuit protection
- Pin-compatible with LM78xx series three-terminal linear regulators
- Operating temperature range: -40℃ ~ +85℃
- Custom specifications available upon request
Applications
AI Translation
- Industrial control
- Power
- Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



