EVISUN IF0505XT-1WR3
| Manufacturer | EVISUNAsian Brands |
| MPN | IF0505XT-1WR3 |
| LCSC Part # | C53454356 |
| Packaging | SMD,15.2x8.5mm |
| Customer # | |
| Key Attributes | SMD,15.2x8.5mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SMD,15.2x8.5mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Vin | 4.75V~5.25V | |
| Vout | 5V | |
| Ripple Noise | 30mVp-p;75mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 240kHz;340kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Capacitive Load(Max) | 2400uF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 13 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 6mA
- Efficiency up to 77%
- Low ripple factor and low noise
- Isolation voltage 3000VDC/min
- Industry-standard pinout
- Operating temperature range: -40°C ~ +85°C
Applications
AI Translation
- Applications in distributed power systems requiring an isolated power supply from the input
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
In-Stock: 56
56 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8717 | $ 2.87 |
| 10+ | $ 2.4417 | $ 24.42 |
| 26+ | $ 2.172 | $ 56.47 |
| 104+ | $ 1.896 | $ 197.18 |
| 494+ | $ 1.7722 | $ 875.47 |
| 1,001+ | $ 1.7183 | $ 1720.02 |
Standard Packaging13/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SMD,15.2x8.5mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Vin | 4.75V~5.25V | |
| Vout | 5V | |
| Ripple Noise | 30mVp-p;75mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 240kHz;340kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Capacitive Load(Max) | 2400uF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 13 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 6mA
- Efficiency up to 77%
- Low ripple factor and low noise
- Isolation voltage 3000VDC/min
- Industry-standard pinout
- Operating temperature range: -40°C ~ +85°C
Applications
AI Translation
- Applications in distributed power systems requiring an isolated power supply from the input
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



