EVISUN B1203S-1W
| Manufacturer | EVISUNAsian Brands |
| MPN | B1203S-1W |
| LCSC Part # | C53454350 |
| Packaging | SIP,11.7x6mm |
| Customer # | |
| Key Attributes | SIP,11.7x6mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,11.7x6mm | |
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Vin | 10.8V~13.2V | |
| Vout | 3.3V | |
| Ripple Noise | 60mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 100kHz;300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Conversion Efficiency | 76% | |
| Capacitive Load(Max) | 200uF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4-pin SIP industry-standard pinout
- Low quiescent current and high conversion efficiency
- Low ripple and low noise
- Built-in soft-start technology
- Isolation voltage: 1500VDC
- Operating temperature range: -40℃ ~ +85℃
- Custom specifications available upon request
Applications
AI Translation
- Applications with input supply voltage variation within ±10%
- Applications requiring input/output isolation
- Applications with non-stringent output voltage regulation and output ripple/noise requirements
In-Stock: 34
34 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6448 | $ 0.64 |
| 10+ | $ 0.6301 | $ 6.30 |
| 34+ | $ 0.6204 | $ 21.09 |
| 102+ | $ 0.6106 | $ 62.28 |
Standard Packaging17/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,11.7x6mm | |
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Vin | 10.8V~13.2V | |
| Vout | 3.3V | |
| Ripple Noise | 60mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 100kHz;300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Conversion Efficiency | 76% | |
| Capacitive Load(Max) | 200uF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4-pin SIP industry-standard pinout
- Low quiescent current and high conversion efficiency
- Low ripple and low noise
- Built-in soft-start technology
- Isolation voltage: 1500VDC
- Operating temperature range: -40℃ ~ +85℃
- Custom specifications available upon request
Applications
AI Translation
- Applications with input supply voltage variation within ±10%
- Applications requiring input/output isolation
- Applications with non-stringent output voltage regulation and output ripple/noise requirements
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



