LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
EVISUN B0505LS-1WR2L product image
  • B0505LS-1WR2L thumbnail 1
  • B0505LS-1WR2L thumbnail 2
  • B0505LS-1WR2L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVISUN B0505LS-1WR2LRoHS

Manufacturer
EVISUNAsian Brands
MPN
B0505LS-1WR2L
LCSC Part #
C53454349
Packaging
SIP,19.7x6mm
Customer #
Key Attributes
SIP,19.7x6mm DC DC Converters RoHS
Datasheetpdf iconEVISUN B0505LS-1WR2L
In-Stock: 186
186 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9377$ 0.7033$ 0.70
10+$ 0.7584$ 0.5688$ 5.69
30+$ 0.6696$ 0.5022$ 15.07
100+$ 0.5823$ 0.4368$ 43.68
500+$ 0.5284$ 0.3963$ 198.15
1,000+$ 0.5014$ 0.3761$ 376.10
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerEVISUN
PackagingSIP,19.7x6mm
Number of Outputs1
Iout200mA
Height6mm
Vin4.5V~5.5V
Ripple Noise30mVp-p
Vout5V
Operating Temperature40℃~+105℃
Frequency - Switching300kHz
Conversion Efficiency87%
Output Power1W
Capacitive Load(Max)2400uF
Length19.65mm
Width10.16mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Sustained short-circuit protection
  • No-load input current as low as 6mA
  • Efficiency up to 85%
  • Low ripple factor and low noise
  • Isolation voltage 1500VDC/min, 3000VDC/1s
  • Industry-standard pinout
  • Operating temperature range: -40℃ ~ +105℃

Applications

AI Translation
  • Applications in distributed power systems requiring one (or two) isolated output power supplies from the input
  • Pure digital circuits
  • General low-frequency analog circuits
  • Relay driver circuits
  • Data switching circuits