LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch MK-13C02A-G015-AL01 product image
  • MK-13C02A-G015-AL01 thumbnail 1
  • MK-13C02A-G015-AL01 thumbnail 2
  • MK-13C02A-G015-AL01 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch MK-13C02A-G015-AL01RoHS

Manufacturer
G-SwitchAsian Brands
MPN
MK-13C02A-G015-AL01
LCSC Part #
C53454157
Packaging
SMD
Customer #
Key Attributes
300mA Surface Mount, Right Angle SPDT 5V SMD Slide Switches RoHS
Datasheetpdf iconG-Switch MK-13C02A-G015-AL01
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1838$ 0.92
50+$ 0.1454$ 7.27
150+$ 0.1289$ 19.34
500+$ 0.1084$ 54.20
2,000+$ 0.0993$ 198.60
4,000+$ 0.0938$ 375.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Slide Switches
ManufacturerG-Switch
PackagingSMD
Current Rating300mA
Mounting TypeSurface Mount, Right Angle
CircuitSPDT
Switch Height4.25mm
Voltage Rating5V
Length9.6mm
Width1.4mm
Termination StyleSMD(SMT) Tab

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Operating temperature range: -40°C ~ +85°C
  • Rating: 0.3A, 5V DC
  • Insulation resistance: 100MΩ min, 100V DC
  • Dielectric strength: 250V AC, 1 minute
  • Contact resistance: 200mΩ max
  • Terminal arrangement: 1P3T
  • Travel: 1.5±0.2mm
  • Switch life: 10,000 cycles