LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper AO3481C(ES) product image
Images for reference only

ElecSuper AO3481C(ES)RoHS

Manufacturer
ElecSuperAsian Brands
MPN
AO3481C(ES)
LCSC Part #
C53447108
Packaging
SOT-23
Customer #
Key Attributes
30V 4.1A 1.5V 37mΩ@10V 1 P-Channel P-Channel SOT-23 Single FETs, MOSFETs RoHS
Datasheetpdf iconElecSuper AO3481C(ES)
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0532$ 0.53
100+$ 0.0422$ 4.22
300+$ 0.0368$ 11.04
3,000+$ 0.0327$ 98.10
6,000+$ 0.0294$ 176.40
9,000+$ 0.0277$ 249.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerElecSuper
PackagingSOT-23
Drain to Source Voltage30V
Output Capacitance(Coss)57pF
Current - Continuous Drain(Id)4.1A
Gate Threshold Voltage (Vgs(th))1.5V
RDS(on)37mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)48pF
Number1 P-Channel
Input Capacitance(Ciss)335pF
Gate Charge(Qg)7.5nC
Vgs±20V
TypeP-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

AO3481C(ES) is a P-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent on-resistance with low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product AO3481C(ES) is lead-free.

Features

AI Translation
  • RDS(ON) = 59mΩ (typical) at VGS = -4.5V
  • -30V, RDS(ON) = 37mΩ (typical) at VGS = -10V
  • ESD protection
  • ±4kV IEC contact discharge
  • ±4kV IEC air discharge
  • Fast switching
  • High-density cell design for low RDS(on)
  • Material: halogen-free
  • Reliable and durable
  • Avalanche-rated
  • Low leakage current

Applications

AI Translation
  • PWM applications
  • Load switching
  • Power management for portable/desktop PCs
  • DC/DC conversion