JIERR PA10V2200M10X12
| Manufacturer |
JIERR
Asian Brands |
| MPN | PA10V2200M10X12 |
| LCSC Part # | C53446724 |
| Packaging | Through Hole,D10xL12.5mm |
| Customer # | |
| Description | 2200uF 10V 12mΩ@100kHz 5.1A@100kHZ ±20% Through Hole,D10xL12.5mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,D10xL12.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
2,385
2,385
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2794 | $ 1.40 |
50+ | $ 0.2213 | $ 11.07 |
150+ | $ 0.1964 | $ 29.46 |
400+ | $ 0.1654 | $ 66.16 |
2,400+ | $ 0.1515 | $ 363.60 |
4,800+ | $ 0.1433 | $ 687.84 |
Standard Packaging 400/Full
Bag | ||
Better price for more quantity?
$