JIERR JVL400V8R2M10X12
| Manufacturer | JIERRAsian Brands |
| MPN | JVL400V8R2M10X12 |
| LCSC Part # | C53446702 |
| Packaging | SMD,D10xL12.5mm |
| Customer # | |
| Key Attributes | 400V ±20% 8.2uF SMD,D10xL12.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Packaging | SMD,D10xL12.5mm | |
| Voltage Rating | 400V | |
| Tolerance | ±20% | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 8.2uF | |
| Ripple Current | 275mA@100kHZ | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.103 | $ 0.52 |
| 50+ | $ 0.1006 | $ 5.03 |
| 150+ | $ 0.0991 | $ 14.87 |
| 400+ | $ 0.0975 | $ 39.00 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Packaging | SMD,D10xL12.5mm | |
| Voltage Rating | 400V | |
| Tolerance | ±20% | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 8.2uF | |
| Ripple Current | 275mA@100kHZ | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



