R+O 1.5KE43CA
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | 1.5KE43CA |
| LCSC Part # | C53446683 |
| Package | DO-27 |
| Customer # | |
| Description | 59.3V 25.3A 1.5kW 40.9V 36.8V DO-27 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Package | DO-27 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1011 | $ 0.51 |
50+ | $ 0.0988 | $ 4.94 |
150+ | $ 0.0974 | $ 14.61 |
500+ | $ 0.0959 | $ 47.95 |
Standard Packaging 1250/Full
Reel | ||
Better price for more quantity?
$