LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
YLPTEC ISO7720N1-Y product image
  • ISO7720N1-Y thumbnail 1
  • ISO7720N1-Y thumbnail 2
  • ISO7720N1-Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC ISO7720N1-Y

Manufacturer
YLPTECAsian Brands
MPN
ISO7720N1-Y
LCSC Part #
C53446653
Packaging
SOIC-8
Customer #
Key Attributes
200kV/us SOIC-8 Digital Isolators
DatasheetYLPTEC ISO7720N1-Y
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 360
360 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2308$ 0.2193$ 1.10
50+$ 0.1828$ 0.1737$ 8.69
150+$ 0.1623$ 0.1542$ 23.13
500+$ 0.1366$ 0.1298$ 64.90
3,000+$ 0.1252$ 0.1190$ 357.00
6,000+$ 0.1184$ 0.1125$ 675.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerYLPTEC
PackagingSOIC-8
CMTI(kV/us)200kV/us
Features-
Propagation Delay(tpd)-
Number of Channels2
Number of Forward Channels2
Voltage - Supply2.5V~5.5V;2.5V~5.5V
Number of Reverse Channels0
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)3750
Data Rate(Max)150Mbps
Default OutputHigh Level

Introduction

AI Translation

The ISO772X is a high-performance dual-channel digital isolator featuring a silicon dioxide (SiO2) insulating barrier with support for isolation voltages up to 5 kVrms. Designed for communication between two different power domains, it prevents noise currents on data buses or other circuits from entering the local ground, thereby avoiding interference with and damage to sensitive circuits. The ISO772X provides two channels: ISO772XS1 defaults to a high output level, while ISO772XS0 defaults to a low output level. The device achieves high electromagnetic immunity and low emissions at low power consumption through innovative chip design and layout, significantly enhancing EMC performance to meet system-level compliance requirements for ESD, EFT, surge, and radiated emissions. The ISO772X family is available in SOIC-16 wide-body, SOW8L wide-body, and SOIC-8 narrow-body packages.

Features

AI Translation
  • Safety-related certifications:
    • DIN VDE V 0884-11: 2017-01
    • UL 1577 component recognition
    • CSA certified to IEC 60950-1, IEC 62368-1, IEC 61010-1, and IEC 60601-1 end-product standards
    • CQC certified to GB4943.1-2022
    • TUV certified to EN 60950-1, EN 62368-1, and EN61010-1
  • Enhanced EMC:
    • System-level ESD, EFT, and surge immunity
    • ±8kV IEC 61000-4-2 contact discharge protection across isolation barrier
    • Low emissions
  • Data rate: DC to 150 Mbps
  • Wide supply voltage range: 2.5 V to 5.5 V
  • Operating temperature range: -40°C to 125°C
  • Robust isolation barrier:
    • Projected service life exceeding 40 years
    • Isolation rating up to 5 kVRMS
    • Surge capability up to 8 kV
    • Typical CMTI of ±200 kV/μs
  • Default output-high and output-low options
  • Low power consumption, typical supply current of 1.5mA per channel at 1 Mbps
  • Low propagation delay: 9 ns typical (powered by 5V supply)
  • SOIC-16 (wide body), WB(N) SOW8L (wide body), and SOIC-8 (narrow body) packages

Applications

AI Translation
  • Industrial Automation
  • New Energy Vehicles
  • Photovoltaic Inverters
  • Motor Control
  • Isolated SPI
  • General-Purpose Multi-Channel Isolation

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ISO7720N0-YYLPTECSOIC-817,455$0.2202 $0.2317