Shikues MMDT5551
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | MMDT5551 |
| LCSC Part # | C5344612 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | TRANS NPN 160V 200mA SOT-363 |
| Description | Bipolar (BJT) Transistor NPN 160V 200mA 300MHz 200mW Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
280
280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0222 $ 0.0211 | $ 0.42 |
200+ | $ 0.0173 $ 0.0165 | $ 3.30 |
600+ | $ 0.0145 $ 0.0138 | $ 8.28 |
3,000+ | $ 0.0129 $ 0.0123 | $ 36.90 |
9,000+ | $ 0.0115 $ 0.0110 | $ 99.00 |
21,000+ | $ 0.0107 $ 0.0102 | $ 214.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$