Shikues PXT8050
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | PXT8050 |
| LCSC Part # | C5344609 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS NPN 25V 1.5A SOT-89 |
| Description | Bipolar (BJT) Transistor NPN 25V 1.5A 100MHz 625mW Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,040
1,040
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0377 $ 0.0359 | $ 0.36 |
100+ | $ 0.0299 $ 0.0285 | $ 2.85 |
300+ | $ 0.0259 $ 0.0247 | $ 7.41 |
1,000+ | $ 0.023 $ 0.0219 | $ 21.90 |
5,000+ | $ 0.0206 $ 0.0196 | $ 98.00 |
10,000+ | $ 0.0194 $ 0.0185 | $ 185.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$