Shikues 2SB1124T
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | 2SB1124T |
| LCSC Part # | C5344605 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS PNP 50V 3A SOT-89 |
| Description | Bipolar (BJT) Transistor PNP 50V 3A 150MHz 500mW Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
200
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0605 $ 0.0575 | $ 0.58 |
100+ | $ 0.0478 $ 0.0455 | $ 4.55 |
300+ | $ 0.0415 $ 0.0395 | $ 11.85 |
1,000+ | $ 0.0366 $ 0.0348 | $ 34.80 |
5,000+ | $ 0.0328 $ 0.0312 | $ 156.00 |
10,000+ | $ 0.0309 $ 0.0294 | $ 294.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$