LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN KBP410 product image
  • KBP410 thumbnail 1
  • KBP410 thumbnail 2
  • KBP410 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN KBP410RoHS

Manufacturer
BORNAsian Brands
MPN
KBP410
LCSC Part #
C5344567
Packaging
KBP
Customer #
Key Attributes
BRIDGE RECT 1kV 4A KBP
Datasheetpdf iconBORN KBP410
In-Stock: 4,465
4,465 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1393$ 0.70
50+$ 0.1135$ 5.68
150+$ 0.1006$ 15.09
500+$ 0.0814$ 40.70
2,500+$ 0.0737$ 184.25
5,000+$ 0.0698$ 349.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerBORN
PackagingKBP
Non-Repetitive Peak Forward Surge Current120A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA@1000V
Voltage - Forward(Vf@If)1.1V@4A
Current - Rectified4A
Voltage - DC Reverse(Vr)1kV