LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon BSC159N10LSF G product image
  • BSC159N10LSF G thumbnail 1
  • BSC159N10LSF G thumbnail 2
  • BSC159N10LSF G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon BSC159N10LSF GRoHS

Manufacturer
MPN
BSC159N10LSF G
LCSC Part #
C534420
Packaging
TDSON-8(5x6)
Customer #
Key Attributes
MOSFET 100V 63A TDSON-8(5x6)
Datasheetpdf iconInfineon BSC159N10LSF G
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.2631$ 5.26
10+$ 4.5501$ 45.50
30+$ 3.9677$ 119.03
100+$ 3.539$ 353.90
500+$ 3.3407$ 1670.35
1,000+$ 3.2516$ 3251.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerInfineon
PackagingTDSON-8(5x6)
Drain to Source Voltage100V
Current - Continuous Drain(Id)63A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.4V
Pd - Power Dissipation114W
Reverse Transfer Capacitance (Crss@Vds)11pF
RDS(on)15.9mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)2.5nF
Gate Charge(Qg)35nC@10V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • N-channel, logic level
  • Ultra-low gate charge × RDS(on) product (Figure of Merit FOM)
  • Low on-resistance RDS(on)
  • Operating temperature up to 150°C
  • Lead-free terminal plating; RoHS compliant; halogen-free
  • Qualified to JEDEC standards for target applications
  • Ideal for high-frequency switching and synchronous rectification
  • Halogen-free per IEC61249-2-21