LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom ACPL-M60L-500E product image
  • ACPL-M60L-500E thumbnail 1
  • ACPL-M60L-500E thumbnail 2
  • ACPL-M60L-500E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom ACPL-M60L-500ERoHS

Manufacturer
MPN
ACPL-M60L-500E
LCSC Part #
C53441
Packaging
SOP-5
Customer #
Key Attributes
Logic Gate Optocouplers
Datasheetpdf iconBroadcom ACPL-M60L-500E
In-Stock: 2,320
2,320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9003$ 0.90
10+$ 0.7284$ 7.28
30+$ 0.6424$ 19.27
100+$ 0.558$ 55.80
500+$ 0.4477$ 223.85
1,500+$ 0.4218$ 632.70
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerBroadcom
PackagingSOP-5
Power Dissipation85mW
Output Current50mA
Low Level Delay Time90ns
High Level Delay Time75ns
FeaturesOpen-collector output
Reverse Voltage5V
Voltage - Forward(Vf)1.5V
Voltage - Supply2.7V~3.6V;4.5V~5.5V
Forward Current(If)20mA
Operating Temperature-40℃~+85℃
CMTI(kV/us)15kV/us
Number of Channels1
Input threshold current15mA
Isolation Voltage(Vrms)3.75kV
Input TypeDC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ACPL-M60L is an optically coupled gate that combines a GaAsP light emitting diode and an integrated high gain photo detector. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 15 kV/μs at 3.3V operation. This unique design provides maximum AC and DC circuit isolation while achieving LVTTL/LVCMOS compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40°C to +85°C, allowing trouble-free system performance. These optocouplers are suitable for high speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and are recommended for use in extremely high ground or induced noise environments.

Features

AI Translation
  • Dual Voltage Operation (3.3V/5V)
  • Low power consumption
  • 15 kV/μs minimum Common Mode Rejection (CMR) at VCM = 1000 V (3.3V operating voltage)
  • High speed: 15 MBd typical
  • LVTTL/LVCMOS compatible
  • Low input current capability: 5 mA
  • Guaranteed AC and DC performance over temperature: -40°C to +85°C
  • Safety approvals; UL, CSA, IEC/EN/DIN EN 60747-5-2
  • Surface mountable
  • Very small, low profile JEDEC Registered package outline

Applications

AI Translation
  • Isolated line receiver
  • Computer-peripheral interfaces
  • Microprocessor system interfaces
  • Digital isolation for A/D, D/A conversion
  • Switching power supply
  • Instrument input/output isolation
  • Ground loop elimination
  • Pulse transformer replacement
  • Field buses