LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HOAUC HYCW669-USBC14-115B product image
  • HYCW669-USBC14-115B thumbnail 1
  • HYCW669-USBC14-115B thumbnail 2
  • HYCW669-USBC14-115B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HOAUC HYCW669-USBC14-115BRoHS

Manufacturer
HOAUCAsian Brands
MPN
HYCW669-USBC14-115B
LCSC Part #
C53436579
Packaging
SMD
Customer #
Key Attributes
USB 3.1 SMD USB, DVI, HDMI Connector Adapters RoHS
Datasheetpdf iconHOAUC HYCW669-USBC14-115B
Custom CablesMOQ 1pc
In-Stock: 105
105 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2105$ 0.2000$ 1.00
50+$ 0.1666$ 0.1583$ 7.92
150+$ 0.1477$ 0.1404$ 21.06
500+$ 0.1242$ 0.1180$ 59.00
2,500+$ 0.1137$ 0.1081$ 270.25
5,000+$ 0.1074$ 0.1021$ 510.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters
ManufacturerHOAUC
PackagingSMD
Protocol StandardUSB 3.1
Mounting TypeClamping plate
Connector TypeType-C
Detection colorBlack
Voltage Rating100V
Length11.5mm
GenderMale
Connect-Disconnect Life10,000 cycles
Number of Ports1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Recommended PCB layout, PCB thickness 0.8mm, general tolerance ±0.05
  • Rated current: 3.0A max
  • Withstand voltage: 100VAC
  • Temperature range: -30℃ ~ 85℃
  • Contact resistance: 40mΩ max
  • Insulation resistance: 100MΩ min
  • Insertion force: 5N ~ 20N
  • Withdrawal force: 8N ~ 20N
  • Durability: 10,000 cycles
  • All products comply with RoHS requirements
  • Mark "" as critical for first article inspection
  • Mark "@" for first article inspection dimensional measurement

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.