LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74HC4051D,653-JSM product image
  • 74HC4051D,653-JSM thumbnail 1
  • 74HC4051D,653-JSM thumbnail 2
  • 74HC4051D,653-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI 74HC4051D,653-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
74HC4051D,653-JSM
LCSC Part #
C53436308
Packaging
SOIC-16
Customer #
Key Attributes
3V~9V 270Ω@4.5V SOIC-16 Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconJSMSEMI 74HC4051D,653-JSM
In-Stock: 1,290
1,290 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1521$ 0.76
50+$ 0.1201$ 6.01
150+$ 0.1063$ 15.95
500+$ 0.0892$ 44.60
2,500+$ 0.0816$ 204.00
5,000+$ 0.077$ 385.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerJSMSEMI
PackagingSOIC-16
Operating Temperature-40℃~+125℃
Features-
Voltage - Supply3V~9V
Ron270Ω@4.5V
Number of Channels-
Con-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC/HCT4051 is a single-pole eight-throw analog switch (SP8T) for analog or digital 8:1 multiplexing/demultiplexing applications. The switch features three digital select inputs (S0, S1, and S2), eight independent inputs/outputs (Yn), a common input/output (Z), and a digital enable input (E). When E is HIGH, the switch is turned off. Inputs include clamping diodes, which allow inputs to be connected to voltages exceeding VCC using current-limiting resistors.

Features

AI Translation
  • Wide analog input voltage range: -5V ~ +5V
  • Wide supply voltage range: 3V ~ 9V for 74HC4051; 4.5V ~ 5.5V for 74HCT4051
  • Low on-resistance: ~80Ω (typical) at VCC - VEE = 4.5V; ~70Ω (typical) at VCC - VEE = 6.0V; ~60Ω (typical) at VCC - VEE = 9.0V
  • Logic level translation: supports 5V logic interfacing with ±5V analog signals
  • Built-in typical break-before-make switching
  • Operating temperature range: -40°C ~ +125°C
  • Package options: DIP16/SOP16/TSSOP16/DHVQFN16

Applications

AI Translation
  • Analog multiplexing and demultiplexing
  • Digital multiplexing and demultiplexing
  • Signal gating