LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74HC04D,653-JSM product image
  • 74HC04D,653-JSM thumbnail 1
  • 74HC04D,653-JSM thumbnail 2
  • 74HC04D,653-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI 74HC04D,653-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
74HC04D,653-JSM
LCSC Part #
C53436303
Packaging
SOP-14
Customer #
Key Attributes
2V~6V 6 2uA SOP-14 Gates and Inverters RoHS
Datasheetpdf iconJSMSEMI 74HC04D,653-JSM
In-Stock: 1,910
1,910 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0949$ 0.47
50+$ 0.0753$ 3.77
150+$ 0.0656$ 9.84
500+$ 0.0583$ 29.15
2,500+$ 0.0524$ 131.00
5,000+$ 0.0494$ 247.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerJSMSEMI
PackagingSOP-14
Logic Family74HC
Input Type-
Voltage - Supply2V~6V
Output Logic Level - Low-
Propagation Delay-
Input Logic Level - High-
Input Logic Level - Low-
Operating Temperature-40℃~+125℃
Number of Circuits6
Output Logic Level - High-
Quiescent Current(Iq)2uA
Number of Channels-
Current - Output High(IOH)-
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

74HC/HCT04 is a hex inverter. Inputs include clamping diodes, enabling the use of current-limiting resistors to interface inputs to voltages exceeding VCC.

Features

AI Translation
  • Input levels: CMOS for 74HC04, TTL for 74HCT04
  • Operating temperature range: -40℃ ~ +125℃
  • Package types: DIP14/SOP14/TSSOP14