JSMSEMI CD74HC4052PWR-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | CD74HC4052PWR-JSM |
| LCSC Part # | C53436301 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 3V~9V 225Ω@4.5V TSSOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSMSEMI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel | |
| Voltage - Supply | 3V~9V | |
| Number of Channels | - | |
| Ron | 225Ω@4.5V | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
74HC/HCT4052 is a dual single-pole quad-throw analog switch (2×SP4T) for analog or digital 4:1 multiplexing/demultiplexing applications. Each switch has four independent input/outputs (nY0, nY1, nY2, and nY3) and a common input/output (nZ). Both switches share a digital enable input (E) and two digital select inputs (S0 and S1). When E is HIGH, the switches are turned off. The inputs feature clamping diodes, enabling inputs to be connected to voltages exceeding VCC using current-limiting resistors.
Features
- Wide analog input voltage range: -4.5V ~ +4.5V
- Low on-resistance:
- 80Ω (typical) at VCC - VEE = 4.5V
- 70Ω (typical) at VCC - VEE = 6.0V
- 60Ω (typical) at VCC - VEE = 9.0V
- Typical "break-before-make" built-in function
- Input levels:
- 74HC4052: CMOS level
- 74HCT4052: TTL level
- Operating temperature range: -40°C ~ +125°C
- Package options: DIP16/SOP16/SSOP16/TSSOP16
Applications
- Analog multiplexing and demultiplexing
- Digital multiplexing and demultiplexing
- Signal gating
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1711 | $ 0.86 |
| 50+ | $ 0.1351 | $ 6.76 |
| 150+ | $ 0.1196 | $ 17.94 |
| 500+ | $ 0.1004 | $ 50.20 |
| 2,500+ | $ 0.0918 | $ 229.50 |
| 5,000+ | $ 0.0866 | $ 433.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSMSEMI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel | |
| Voltage - Supply | 3V~9V | |
| Number of Channels | - | |
| Ron | 225Ω@4.5V | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
74HC/HCT4052 is a dual single-pole quad-throw analog switch (2×SP4T) for analog or digital 4:1 multiplexing/demultiplexing applications. Each switch has four independent input/outputs (nY0, nY1, nY2, and nY3) and a common input/output (nZ). Both switches share a digital enable input (E) and two digital select inputs (S0 and S1). When E is HIGH, the switches are turned off. The inputs feature clamping diodes, enabling inputs to be connected to voltages exceeding VCC using current-limiting resistors.
Features
- Wide analog input voltage range: -4.5V ~ +4.5V
- Low on-resistance:
- 80Ω (typical) at VCC - VEE = 4.5V
- 70Ω (typical) at VCC - VEE = 6.0V
- 60Ω (typical) at VCC - VEE = 9.0V
- Typical "break-before-make" built-in function
- Input levels:
- 74HC4052: CMOS level
- 74HCT4052: TTL level
- Operating temperature range: -40°C ~ +125°C
- Package options: DIP16/SOP16/SSOP16/TSSOP16
Applications
- Analog multiplexing and demultiplexing
- Digital multiplexing and demultiplexing
- Signal gating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



