LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI SN74HC138DR-JSM product image
  • SN74HC138DR-JSM thumbnail 1
  • SN74HC138DR-JSM thumbnail 2
  • SN74HC138DR-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI SN74HC138DR-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
SN74HC138DR-JSM
LCSC Part #
C53436299
Packaging
SOP-16
Customer #
Key Attributes
3/8 2V~6V 8uA 12ns SOP-16 Signal Switches, Multiplexers, Decoders RoHS
Datasheetpdf iconJSMSEMI SN74HC138DR-JSM
In-Stock: 2,355
2,355 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0929$ 0.46
50+$ 0.0739$ 3.70
150+$ 0.0644$ 9.66
500+$ 0.0573$ 28.65
2,500+$ 0.0516$ 129.00
5,000+$ 0.0488$ 244.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerJSMSEMI
PackagingSOP-16
TypeDecoder
Number of Channels3/8
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
FeaturesReverse function
Quiescent Current8uA
Current - Output High(IOH)-
Propagation Delay12ns
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC/HCT138 decodes three binary-weighted address inputs (A0, A1, and A2) into eight mutually exclusive outputs (Y0~Y7). The device features three enable inputs (E1, E2, and E3). Each output remains high unless E1 and E2 are low and E3 is high. This multiple-enable function allows simple parallel expansion to a 32-line-to-1 (5-to-32) decoder using only one inverter and four AiP74HC/HCT138 ICs. The AiP74HC/HCT138 can also function as an 8-output demultiplexer by using one of the active-low enable inputs as a data input and the remaining enable inputs as strobes. Input clamping diodes are provided, enabling the use of current-limiting resistors to interface inputs to voltages exceeding Vcc.

Features

AI Translation
  • Input levels: CMOS for 74HC138, TTL for 74HCT138
  • Demultiplexing capability
  • Multiple inputs for easy expansion
  • Ideal memory chip select decoder
  • Active-low mutually exclusive outputs
  • Operating temperature range: -40℃~+125℃
  • Package types: DIP16/SOP16/TSSOP16