LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74HC123D,653-JSM product image
  • 74HC123D,653-JSM thumbnail 1
  • 74HC123D,653-JSM thumbnail 2
  • 74HC123D,653-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI 74HC123D,653-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
74HC123D,653-JSM
LCSC Part #
C53436295
Packaging
SOP-16
Customer #
Key Attributes
SOP-16 Multivibrators RoHS
Datasheetpdf iconJSMSEMI 74HC123D,653-JSM
In-Stock: 1,555
1,555 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1768$ 0.88
50+$ 0.1399$ 7.00
150+$ 0.1241$ 18.62
500+$ 0.1043$ 52.15
2,500+$ 0.0955$ 238.75
5,000+$ 0.0902$ 451.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Multivibrators
ManufacturerJSMSEMI
PackagingSOP-16

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC/HCT123 are high-speed silicon gate CMOS devices with pin compatibility with Low-power Schottky TTL (LSTTL). The 74HC/HCT123 are dual retriggerable monostable multivibrators with output pulse width controlled by three methods:

  1. The basic pulse is programmed by selecting external resistance (REXT) and capacitance (CEXT).
  2. Once triggered, the basic output pulse width can be extended by retriggering via the active falling-edge input (nA) or active rising-edge input (nB). By repeating this process, the output pulse period (nQ = HIGH, nQ = LOW) can be made as long as desired. Alternatively, the output timing can be terminated at any time by a low-level transition on input nRD, which inhibits triggering.
  3. The internal connection from nRD to the input gate makes it possible for a HIGH signal at input nRD to trigger the circuit.

Features

AI Translation
  • Retriggerable, suitable for very long pulses with duty cycle up to 100%
  • Direct reset to terminate output pulse
  • Operating temperature range: -40℃ ~ +125℃
  • Package: DIP16/SOP16/TSSOP16