LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74LVC1G3157GW-JSM product image
  • 74LVC1G3157GW-JSM thumbnail 1
  • 74LVC1G3157GW-JSM thumbnail 2
  • 74LVC1G3157GW-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI 74LVC1G3157GW-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
74LVC1G3157GW-JSM
LCSC Part #
C53436293
Packaging
SOT-363
Customer #
Key Attributes
195Ω@1.65V 1.65V~5.5V SOT-363 Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconJSMSEMI 74LVC1G3157GW-JSM
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0554$ 0.55
100+$ 0.044$ 4.40
300+$ 0.0383$ 11.49
3,000+$ 0.034$ 102.00
6,000+$ 0.0306$ 183.60
9,000+$ 0.0288$ 259.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerJSMSEMI
PackagingSOT-363
Operating Temperature-40℃~+125℃
FeaturesBidirectional analog channel;Glitch-free switching
Ron195Ω@1.65V
Number of Channels-
Voltage - Supply1.65V~5.5V
Con18pF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC1G3157 provides an analog multiplexer/demultiplexer with one digital select input (S), two independent inputs/outputs (Y0, Y1), and a common input/output (Z). The Schmitt-trigger action on the select input allows the circuit to tolerate slower input rise and fall times across the entire Vcc range of 1.65V to 5.5V.

Features

AI Translation
  • Supply voltage range: 1.65V ~ 5.5V
  • Ultra-low on-resistance: 7.5Ω (typ) at VCC = 2.7V; 6.5Ω (typ) at VCC = 3.3V; 6Ω (typ) at VCC = 5V
  • Switching current capability: 32mA
  • Break-before-make switching
  • CMOS low power consumption
  • TTL interface compatibility at 3.3V
  • Control inputs accept voltages up to 5.5V
  • Operating temperature range: -40°C ~ +125°C
  • Package: SOT-23-6 / SOT-363 / XSON6