JSMSEMI SN74HC541PW-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | SN74HC541PW-JSM |
| LCSC Part # | C53436291 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 2V~6V 8 1 12ns@4.5V,50pF 160uA TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 35mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 35mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | 12ns@4.5V,50pF | |
| Quiescent Current | 160uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SN74HC541PW-JSM is an 8-bit non-inverting buffer/line driver with 3-state outputs. The device features two output-enable controls (OE1 and OE2). A high level on OEn causes the outputs to assume a high-impedance state. Clamp diodes are provided at the inputs, allowing input interfacing to voltages exceeding VCC using current-limiting resistors.
Features
AI Translation
- Input level: CMOS level for SN74HC541PW-JSM
- Non-inverting output
- Operating temperature range: -40℃ ~ +125℃
- Package: TSSOP20
In-Stock: 2,225
2,225 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2301 | $ 1.15 |
| 50+ | $ 0.182 | $ 9.10 |
| 150+ | $ 0.1614 | $ 24.21 |
| 500+ | $ 0.1357 | $ 67.85 |
| 2,500+ | $ 0.1243 | $ 310.75 |
| 4,000+ | $ 0.1174 | $ 469.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 35mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 35mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | 12ns@4.5V,50pF | |
| Quiescent Current | 160uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SN74HC541PW-JSM is an 8-bit non-inverting buffer/line driver with 3-state outputs. The device features two output-enable controls (OE1 and OE2). A high level on OEn causes the outputs to assume a high-impedance state. Clamp diodes are provided at the inputs, allowing input interfacing to voltages exceeding VCC using current-limiting resistors.
Features
AI Translation
- Input level: CMOS level for SN74HC541PW-JSM
- Non-inverting output
- Operating temperature range: -40℃ ~ +125℃
- Package: TSSOP20
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



