JSMSEMI SN74HC125DR-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | SN74HC125DR-JSM |
| LCSC Part # | C53436290 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | StandardCMOS 2V~6V 4 1 9ns@5V,15pF 160uA SOP-14 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-14 | |
| Input type | StandardCMOS | |
| Current - Output High(IOH) | 35mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 35mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | 9ns@5V,15pF | |
| Quiescent Current | 160uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC/HCT125 is a quad buffer/line driver with 3-state outputs, controlled by the output enable inputs (nOE). A HIGH on nOE forces the output into a high-impedance state. The outputs feature built-in clamping diodes, allowing the use of current-limiting resistors to interface inputs to voltages exceeding VCC.
Features
AI Translation
- Input levels: 74HC125 CMOS-compatible, 74HCT125 TTL-compatible
- Operating temperature range: -40°C ~ +125°C
- Package options: DIP14/SOP14/TSSOP14
In-Stock: 2,475
2,475 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1305 | $ 0.65 |
| 50+ | $ 0.1038 | $ 5.19 |
| 150+ | $ 0.0905 | $ 13.58 |
| 500+ | $ 0.0805 | $ 40.25 |
| 2,500+ | $ 0.0724 | $ 181.00 |
| 5,000+ | $ 0.0684 | $ 342.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-14 | |
| Input type | StandardCMOS | |
| Current - Output High(IOH) | 35mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 35mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | 9ns@5V,15pF | |
| Quiescent Current | 160uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC/HCT125 is a quad buffer/line driver with 3-state outputs, controlled by the output enable inputs (nOE). A HIGH on nOE forces the output into a high-impedance state. The outputs feature built-in clamping diodes, allowing the use of current-limiting resistors to interface inputs to voltages exceeding VCC.
Features
AI Translation
- Input levels: 74HC125 CMOS-compatible, 74HCT125 TTL-compatible
- Operating temperature range: -40°C ~ +125°C
- Package options: DIP14/SOP14/TSSOP14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



