JSMSEMI SN74HC244DWR-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | SN74HC244DWR-JSM |
| LCSC Part # | C53436283 |
| Packaging | SOP-20L |
| Customer # | |
| Key Attributes | 2V~6V 8 1 9ns@5V,15pF 160uA SOP-20L Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-20L | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | - | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | 9ns@5V,15pF | |
| Quiescent Current | 160uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC/HCT244 is an 8-bit buffer/line driver with 3-state outputs. The device can be used as two 4-bit buffers or one 8-bit buffer. It features two output enable inputs (1OE and 2OE), each controlling four of the 3-state outputs. A HIGH on nOE causes the outputs to assume a high-impedance state. Inputs include clamp diodes, allowing input interfaces to be connected to voltages exceeding VCC using current-limiting resistors. Available in TSSOP20 package.
Features
- Input levels: CMOS (74HC244) / TTL (74HCT244)
- 8-channel bus interface
- Non-inverting tri-state outputs
- Operating temperature range: -40°C ~ +125°C
- Package: SOP20 / TSSOP20
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1961 | $ 0.98 |
| 50+ | $ 0.1551 | $ 7.76 |
| 150+ | $ 0.1376 | $ 20.64 |
| 500+ | $ 0.1157 | $ 57.85 |
| 2,000+ | $ 0.1059 | $ 211.80 |
| 4,000+ | $ 0.1001 | $ 400.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-20L | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | - | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | 9ns@5V,15pF | |
| Quiescent Current | 160uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC/HCT244 is an 8-bit buffer/line driver with 3-state outputs. The device can be used as two 4-bit buffers or one 8-bit buffer. It features two output enable inputs (1OE and 2OE), each controlling four of the 3-state outputs. A HIGH on nOE causes the outputs to assume a high-impedance state. Inputs include clamp diodes, allowing input interfaces to be connected to voltages exceeding VCC using current-limiting resistors. Available in TSSOP20 package.
Features
- Input levels: CMOS (74HC244) / TTL (74HCT244)
- 8-channel bus interface
- Non-inverting tri-state outputs
- Operating temperature range: -40°C ~ +125°C
- Package: SOP20 / TSSOP20
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

